nVent SCHROFF Guide Rail Guide Rail for Use with Front Panels
- RS Stock No.:
- 283-9183
- Distrelec Article No.:
- 302-57-963
- Mfr. Part No.:
- 20809-295
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€1.21
(exc. VAT)
€1.49
(inc. VAT)
In Stock
- Plus 245 unit(s) shipping from 23 November 2026
- Plus 970 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.21 |
*price indicative
- RS Stock No.:
- 283-9183
- Distrelec Article No.:
- 302-57-963
- Mfr. Part No.:
- 20809-295
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide Rail | |
| Accessory Type | Guide Rail | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Standards/Approvals | R22-R24, IEC 60297-3-101, EN 45545-2, RoHS, HL3 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide Rail | ||
Accessory Type Guide Rail | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Standards/Approvals R22-R24, IEC 60297-3-101, EN 45545-2, RoHS, HL3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Static handle can be mounted to a front panel for extraction of the PCB. It features a trapezoid form.
Comes with separate identification plate
Light Grey colour
UL 94 V-0
Related links
- nVent SCHROFF Guide Rail Guide Rail for Use with Chassis Cases
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels
- nVent SCHROFF Guide Rail Screw for Use with Front Panels
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
