StarTech.com 25 U-Rack Server Cabinet 1 m, 600 mm 1.2 m
- RS Stock No.:
- 186-3294
- Mfr. Part No.:
- RK2536BKF
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€1,589.16
(exc. VAT)
€1,954.67
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,589.16 |
*price indicative
- RS Stock No.:
- 186-3294
- Mfr. Part No.:
- RK2536BKF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Server Cabinet | |
| Rack Unit | 25U | |
| Door Type | Double Door | |
| Mount Type | Floor Standing | |
| External Height | 1.2m | |
| External Depth | 1m | |
| External Width | 600mm | |
| Frame Depth | 992mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | EIA/ECA-310-E | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Cabinet | ||
Rack Unit 25U | ||
Door Type Double Door | ||
Mount Type Floor Standing | ||
External Height 1.2m | ||
External Depth 1m | ||
External Width 600mm | ||
Frame Depth 992mm | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals EIA/ECA-310-E | ||
- COO (Country of Origin):
- CN
StarTech Server Cabinet, 25U Rack Unit, Black - RK2536BKF
This server cabinet provides a secure enclosed solution for housing 19-inch rackmount equipment in office, studio or server-room environments. It is a floor-standing steel enclosure designed to store networking, telecommunication and AV hardware while enabling visibility through a glass front and ventilation via vented and mesh doors. The cabinet ships flat-packed with mobile and levelling hardware for staged deployment.
Features and Benefits:
• 800kg static load capacity supports dense equipment installations
• Adjustable rails extend to 813mm for deep device accommodation
• Ceiling and floor brush ports enable discreet cable routing
• Removable panels and quick-release side locks allow Rapid access
• Castors and levelling feet provide mobility and stable positioning
• Adjustable rails extend to 813mm for deep device accommodation
• Ceiling and floor brush ports enable discreet cable routing
• Removable panels and quick-release side locks allow Rapid access
• Castors and levelling feet provide mobility and stable positioning
Applications
• Suitable for rackmount servers, switches and KVMs
• Ideal for radio, television and audio/video edit suites
• Used with telecom installations requiring secure enclosures
• Can be used in repair shops needing space-efficient storage
• Ideal for radio, television and audio/video edit suites
• Used with telecom installations requiring secure enclosures
• Can be used in repair shops needing space-efficient storage
What mounting hole type is provided for equipment attachment?
Square holes compatible with M6 cage nuts are fitted to the vertical rails.
How does passive cooling work within the enclosure?
A vented front door and mesh rear door create airflow paths for passive heat dissipation.
What access options exist for cable entry and routing?
Removable floor and ceiling panels Plus brushed ports permit internal and external cabling.
Which components are supplied to aid on-site installation?
The package contains castors, brake castors, levelling feet, M6 cage nuts and screws, Allen keys and an instruction manual.
Related links
- nVent SCHROFF Novastar Series 25 U-Rack Server Cabinet 600 mm, 553 mm 1.167 m
- StarTech.com RK2537BKM Series 25 U-Rack Server Cabinet 3.5 ft, 604 mm 1.2 m
- RS PRO 25 U-Rack Server Cabinet 600 mm, 553 mm 116 mm
- Schneider Electric 24 U-Rack Server Cabinet 1 m, 600 mm 1.2 m
- StarTech.com RK 3 Series 32 U-Rack Server Cabinet, 600 mm 1.552 m
- nVent SCHROFF Novastar Series 25 U-Rack Server Cabinet 800 mm, 553 mm 1.167 m
- StarTech.com 9 U-Rack Server Cabinet 600 mm, 450 mm 511 mm
- RS PRO 25 U-Rack Server Cabinet 800 mm, 553 mm 116 mm
