CAMDENBOSS CAMRACK SX Series 7 U-Rack 19 in Wall Cabinet 315 mm, 377 mm 420 mm
- RS Stock No.:
- 280-7686
- Distrelec Article No.:
- 110-47-970
- Mfr. Part No.:
- CSX073212
- Manufacturer:
- CAMDENBOSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-7686
- Distrelec Article No.:
- 110-47-970
- Mfr. Part No.:
- CSX073212
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Rack Unit | 7U | |
| Product Type | 19 in Wall Cabinet | |
| Door Type | Single Door, Transparent | |
| Mount Type | Wall | |
| External Height | 420mm | |
| External Depth | 315mm | |
| External Width | 377mm | |
| Series | CAMRACK SX | |
| IP Rating | IP40 | |
| Colour | Dark Grey | |
| External Case Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Rack Unit 7U | ||
Product Type 19 in Wall Cabinet | ||
Door Type Single Door, Transparent | ||
Mount Type Wall | ||
External Height 420mm | ||
External Depth 315mm | ||
External Width 377mm | ||
Series CAMRACK SX | ||
IP Rating IP40 | ||
Colour Dark Grey | ||
External Case Material Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The CAMDENBOSS 7U wall mounted cabinet designed for SOHO means small office and home office installations. Delivered flat packed for ease of access to all installations. Also reduces associated logistic costs and offers greater protection during transit.
No rear panel or door
Cantilever tray supplied
Template for wall mounting included
Related links
- Digitus Unique Series 7 U-Rack Cabinet 600 mm, 600 mm 420 mm
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm
- CAMDENBOSS CamRack QX Series 9 U-Rack Server Cabinet 421 mm, 580 mm 517 mm
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm 621 mm
- CAMDENBOSS CamRack LX flat-pack Series 30U-Rack Server Cabinet, 1461 x 600 x 600mm
- CAMDENBOSS CamRack WX Series 12U-Rack Server Cabinet, 636 x 585 x 610mm
- CAMDENBOSS CamRack WX Series 6U-Rack Server Cabinet, 369 x 585 x 610mm
- CAMDENBOSS CamRack LX flat-pack Series 42U-Rack Server Cabinet, 1998 x 600 x 800mm
