RS Better World
APC NetShelter WX Series 12 U-Rack Cabinet 600 mm, 600 mm 620 mm
- RS Stock No.:
- 287-7217
- Mfr. Part No.:
- AR112SH6
- Manufacturer:
- APC
Subtotal (1 unit)*
€512.00
(exc. VAT)
€629.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7217
- Mfr. Part No.:
- AR112SH6
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Cabinet | |
| Rack Unit | 12U | |
| Mount Type | Wall | |
| External Height | 620mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| Series | NetShelter WX | |
| Colour | Black | |
| Standards/Approvals | RoHS, UL 2416, REACH, EIA-310E | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Cabinet | ||
Rack Unit 12U | ||
Mount Type Wall | ||
External Height 620mm | ||
External Depth 600mm | ||
External Width 600mm | ||
Series NetShelter WX | ||
Colour Black | ||
Standards/Approvals RoHS, UL 2416, REACH, EIA-310E | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The APC Wall mount Rack Enclosure Cabinet is an ideal solution for retail, healthcare, and educational facilities looking to deploy server and networking equipment for edge computing applications. With a mounting depth range of 2.87 to 20.8 inches and a weight capacity of 200lb, this 12U wall mount cabinet offers versatility and efficiency. The cabinet is ventilated with accessory integration options and comes with a 5-year APC warranty.
12U wall mount rack enclosure cabinet for servers and network switches
Door is reversible and compatible with APC's Netbotx security upgrade
Optional 120V fan tray can be top or bottom mounted
Both top and bottom feature knockouts for accessories
Mounting depth range of 2.87 to 20.8 inches, 200lb weight capacity
Ventilated design with accessory integration options
5-year warranty for added peace of mind
Related links
- APC NetShelter WX Series 12 U-Rack Cabinet 400 mm, 600 mm 620 mm
- APC NetShelter WX Series 12 U-Rack Server Cabinet, 599 mm 620 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 600 mm, 600 mm 355 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 600 mm, 600 mm 485 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 400 mm, 600 mm 485 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 400 mm, 600 mm 353 mm
- APC NetShelter WX Series 9 U-Rack Server Cabinet, 599 mm 485 mm
- APC NetShelter WX Series 6 U-Rack Server Cabinet, 599 mm 356 mm
