Rittal IT Box Series 9U-Rack Server Cabinet, 493 x 600 x 515mm
- RS Stock No.:
- 471-7099
- Mfr. Part No.:
- FR8300610
- Manufacturer:
- Rittal
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 471-7099
- Mfr. Part No.:
- FR8300610
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 9U | |
| External Height | 493.4 mm | |
| External Width | 600 mm | |
| External Depth | 515mm | |
| External Dimensions | 493 x 600 x 515mm | |
| Series | IT Box | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 9U | ||
External Height 493.4 mm | ||
External Width 600 mm | ||
External Depth 515mm | ||
External Dimensions 493 x 600 x 515mm | ||
Series IT Box | ||
Related links
- Rittal IT Box Series 12U-Rack Server Cabinet, 626 x 600 x 515mm
- IMRAK 410 Series 9U-Rack Server Cabinet, 457 x 600 x 500mm
- APW Imrak 410 Series 9U-Rack Server Cabinet, 457 x 600 x 400mm
- RS PRO 9U-Rack Server Cabinet, 513 x 600 x 500mm
- Cooper B-Line ACCESS Series 9U-Rack Server Cabinet, 482 x 640 x 500mm
- RS PRO 9U-Rack Server Cabinet, 441 x 540 x 500mm
- RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 1000mm
- CAMDENBOSS CamRack LX flat-pack Series 30U-Rack Server Cabinet, 1461 x 600 x 600mm
