Eaton ZSD Series Grey Shelf, 0kg Load, 148mm x 449 mm
- RS Stock No.:
- 127-160
- Mfr. Part No.:
- 183258 ZSD-FFE-T140
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.32
(exc. VAT)
€66.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.32 |
*price indicative
- RS Stock No.:
- 127-160
- Mfr. Part No.:
- 183258 ZSD-FFE-T140
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Depth | 449mm | |
| Colour | Grey | |
| Material | Metal | |
| Maximum Load | 0kg | |
| Height | 48mm | |
| Width | 148mm | |
| Standards/Approvals | No | |
| Series | ZSD | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Depth 449mm | ||
Colour Grey | ||
Material Metal | ||
Maximum Load 0kg | ||
Height 48mm | ||
Width 148mm | ||
Standards/Approvals No | ||
Series ZSD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton device compartment base is designed for fixed mounting in structured wiring sections with a width of 500mm. It is a versatile accessory that can accommodate a mini-UPS or a 19-inch socket outlet bar.
Constructed with durable metal material for long-lasting performance
RoHS compliant for environmentally friendly operation
Designed to fit enclosures with specific dimensions for easy installation
Related links
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Terminal Strut 30 mm x 250 mm x 60mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 750 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1.25 m x 50mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
