TUK Limited miniMEDIA Series Black Cantilever Shelf, 1 U, 5kg Load, 254mm x 150 mm x 150 mm x 150 mm

Subtotal (1 unit)*

€38.36

(exc. VAT)

€47.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.36

*price indicative

RS Stock No.:
754-299
Mfr. Part No.:
MUSh1CBk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Sub Type

Shelf

Product Type

Cantilever Shelf

Rack Unit

1U

Minimum Depth

150mm

Maximum Depth

150mm

Depth

150mm

Colour

Black

Material

Steel

Maximum Load

5kg

Height

44mm

Finish

Powder Coated

Width

254mm

Series

miniMEDIA

COO (Country of Origin):
CN
The TUK Limited Mounting Adaptor for XLR connectors, designed for flush fitting behind panels and faceplates with M3 thread. Provides efficient and easy mounting of all D style chassis connectors using M3 screws.

For use in standard XLR style cut-outs and our D UNIVERSAL panels

Countersunk holes designed for M3 screws

ROHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy