Rittal Grey Shelf, 507mm x 550 mm

Subtotal (1 unit)*

€87.86

(exc. VAT)

€108.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.86

*price indicative

RS Stock No.:
223-9899
Mfr. Part No.:
8800900
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Shelf

Sub Type

Shelf

Depth

550mm

Ventilated

Yes

Colour

Grey

Material

Sheet Steel

Finish

Grey

Height

550mm

Width

507mm

Standards/Approvals

No

The Rittal Components shelf is a preferred choice for installing server racks for organising server room appliances.

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy