StarTech.com CABS Series Black Shelf, 2 U, 56.6kg Load, 18mm x 457 mm
- RS Stock No.:
- 280-4556
- Distrelec Article No.:
- 302-31-217
- Mfr. Part No.:
- CABSHELFHD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€99.18
(exc. VAT)
€121.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.18 |
*price indicative
- RS Stock No.:
- 280-4556
- Distrelec Article No.:
- 302-31-217
- Mfr. Part No.:
- CABSHELFHD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Rack Shelf | |
| Product Type | Shelf | |
| Rack Unit | 2U | |
| Depth | 457mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 56.6kg | |
| Height | 3.5in | |
| Finish | Black | |
| Width | 18mm | |
| Series | CABS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Rack Shelf | ||
Product Type Shelf | ||
Rack Unit 2U | ||
Depth 457mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 56.6kg | ||
Height 3.5in | ||
Finish Black | ||
Width 18mm | ||
Series CABS | ||
- COO (Country of Origin):
- CN
StarTech.com CABS Series Shelf, 56.6Kg Maximum Load, 457mm Depth - CABSHELFHD
This shelf provides a sturdy platform for mounting equipment within a standard 19in rack enclosure, designed to support devices that do not require direct rail mounting. It fits into two rack units and offers a ventilated surface to aid airflow management in confined cabinet environments, making it suitable for electronics, automation and electrical control cabinets.
Features and Benefits:
• Steel construction delivers Durable support for installed equipment • Ventilated design helps maintain airflow for heat dissipation • Rated to carry 56.6Kg enabling heavier device placement • 2U profile conserves rack space while adding storage capability • Black finish minimises Visual contrast within server cabinets • 18in width aligns with common rack-mounted component sizing
Applications
• Suitable for mounting power supplies and distribution units • Ideal for holding test instruments in automation racks • Used for organising spare modules in control cabinets • Can be used for temporary placement of diagnostic equipment
What is the vertical space occupied when installed?
It occupies two rack units of vertical rack space, leaving surrounding units available for other equipment.
How does the shelf assist with cable routing?
The open, ventilated platform allows cables to pass beneath and around mounted items, facilitating neat routing and access for maintenance.
Is the shelf compatible with metal cabinet interiors?
Yes, its black steel construction is intended for installation within standard rack enclosures and metal server cabinets.
What weight handling considerations should be MADE during installation?
Installers should ensure rack rails and fastenings are rated to support the specified 56.6Kg load and distribute heavy items centrally to avoid undue cantilever stress.
How does the finish affect operational upkeep?
The black coating reduces visible wear and simplifies inspection for corrosion or damage during routine maintenance.
Related links
- StarTech.com UNI Series Black Shelf 22.7kg Load, 483mm x 803 mm
- StarTech.com CABSHELFV2U Series Black Shelf 11.3kg Load, 483mm x 315 mm
- StarTech.com UNI Series Black Shelf 22.7kg Load, 482mm x 762 mm x 744 mm x 510 mm
- StarTech.com Black Shelf 22.6kg Load, 465mm x 22 in
- StarTech.com Black Shelf 23kg Load, 483mm x 22 in
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 22.6kg Load, 16mm x 410 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
