CAMDENBOSS Dark Grey Tray, 2 U, 20kg Load, 350mm x 350 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-7249
Distrelec Article No.:
110-47-969
Mfr. Part No.:
CAX2TY350
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Colour

Dark Grey

Product Type

Tray

Rack Unit

2 U

Maximum Load

20 kg

Width

350 mm

Depth

350 mm

Adjustable Depth

No

Distrelec Product Id

11047969

Finish

Dark Grey

Height

88 mm

Material

Steel

Standards/Approvals

No

Sub Type

Tray

Ventilated

Yes

COO (Country of Origin):
GB
The Cantilever Tray, manufactured in steel with a thickness of 1.5mm, is designed for 19'' assembly with four anchoring points on the front sections. It has a recommended maximum static load of 10/20 Kg, standard ventilation slots, and comes in standard depths of 180, 280, 350, and 400mm.

Made of steel with a thickness of 1.5mm for durability

Designed for 19'' assembly with four anchoring points on the front sections

Recommended maximum static load of 10/20 Kg

Standard ventilation slots for proper air circulation

Available in standard depths of 180, 280, 350, and 400mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy