APC NetShelter SX Series with 4 Post Frame, White 48 U Steel Enclosure , 1.2 m, 2.258 m Height 600 mm
- RS Stock No.:
- 797-874
- Mfr. Part No.:
- AR3307W2
- Manufacturer:
- APC
Subtotal (1 unit)*
€3,216.72
(exc. VAT)
€3,956.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,216.72 |
*price indicative
- RS Stock No.:
- 797-874
- Mfr. Part No.:
- AR3307W2
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Series | NetShelter SX | |
| Product Type | Enclosure | |
| Frame Type | 4 Post | |
| Rack Unit | 48U | |
| Material | Steel | |
| Colour | White | |
| Overall Height | 2.258m | |
| Weight | 146.2kg | |
| Overall Width | 600mm | |
| Standards/Approvals | UL 2416 | |
| Overall Depth | 1.2m | |
| Select all | ||
|---|---|---|
Brand APC | ||
Series NetShelter SX | ||
Product Type Enclosure | ||
Frame Type 4 Post | ||
Rack Unit 48U | ||
Material Steel | ||
Colour White | ||
Overall Height 2.258m | ||
Weight 146.2kg | ||
Overall Width 600mm | ||
Standards/Approvals UL 2416 | ||
Overall Depth 1.2m | ||
- COO (Country of Origin):
- CN
The APC NetShelter SX Enclosure is a robust rack cabinet designed to house and protect IT equipment in data centers and network rooms. It features a strong steel frame construction with a perforated front and rear door to optimize airflow.
Includes integrated 0U accessory channels for tool less mounting of Rack PDUs and vertical cable managers
Supports a wide range of operating conditions with an ambient Air temperature range of 0 to 40 °C
Related links
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 2258 mm Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 2258 mm Height 800 mm
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 2258 mm Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 2258 mm Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 2258 mm Height 800 mm
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 1991 mm Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1070 mm, 2258 mm Height 800 mm
- APC NetShelter SX Series with 4 Post Frame 1200 mm, 2124 mm Height 600 mm
