nVent SCHROFF Varistar Series, Grey 38 U Steel Server Rack , 2.2 m Height 800 mm
- RS Stock No.:
- 136-2055
- Mfr. Part No.:
- 10130-006
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-2055
- Mfr. Part No.:
- 10130-006
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | Varistar | |
| Product Type | Server Rack | |
| Rack Unit | 38U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2.2m | |
| Overall Width | 800mm | |
| Standards/Approvals | IEC 60297-1 (DIN 41 494, part 1), EN 799-G3 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series Varistar | ||
Product Type Server Rack | ||
Rack Unit 38U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2.2m | ||
Overall Width 800mm | ||
Standards/Approvals IEC 60297-1 (DIN 41 494, part 1), EN 799-G3 | ||
- COO (Country of Origin):
- FR
VARISTAR Cabinet
The Varistar is a floor standing cabinet with a glazed door and steel frame/cladding that can accommodate an 800 kg static load.
Features and Benefits
• Static load-carrying capacity 800 kg
• Doors with single point locking
• Side panels with quick release fastener
• Glazed front door
• IP20 or NEMA 1 protection
• RoHS compliant
Schroff Varistar & Accessories
Supplied with
1 x welded basic frame, slim‐Line, steel profile, zinc‐plated, powder‐coated, RAL 7021.
4 x adjustable foot, assembled.
1 x raised top cover, steel, RAL 7021, with 10 mm air gap all around.
1 x front door, glazed, safety glass, 6 mm, 180° hinge, RAL 7035, single point locking, key lock cover.
1 x rear door, steel, 180° hinge, RAL 7035, single point locking, key with lock.
2 x side panel, steel, quick‐release fastener with lock, RAL 7035.
2 x 19 in panel/slide mount with EIA cut‐outs, steel, RAL 7035, assembled at front, depth‐adjustable in 25 mm increments.
1 x ground/earthing kit, enclosed loose.
4 x adjustable foot, assembled.
1 x raised top cover, steel, RAL 7021, with 10 mm air gap all around.
1 x front door, glazed, safety glass, 6 mm, 180° hinge, RAL 7035, single point locking, key lock cover.
1 x rear door, steel, 180° hinge, RAL 7035, single point locking, key with lock.
2 x side panel, steel, quick‐release fastener with lock, RAL 7035.
2 x 19 in panel/slide mount with EIA cut‐outs, steel, RAL 7035, assembled at front, depth‐adjustable in 25 mm increments.
1 x ground/earthing kit, enclosed loose.
Related links
- nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 19 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series RAL 7035 42 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 42 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1800 mm
- nVent SCHROFF Varistar CP Series with Standard Frame Grey 42 U Steel Server Rack 2000 mm Height 800
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
- nVent SCHROFF Varistar Series RAL 7035 Steel Server Rack , 600 mm
