StarTech.com RK Series with 2 Post Frame, Black 4 U Steel Server Rack , 5.9 in, 193 mm Height 19.8 in

Subtotal (1 unit)*

€129.76

(exc. VAT)

€159.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.76

*price indicative

RS Stock No.:
186-3314
Distrelec Article No.:
302-31-520
Mfr. Part No.:
RK419WALLV
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Server Rack

Series

RK

Frame Type

2 Post

Rack Unit

4U

Material

Steel

Colour

Black

Overall Height

193mm

Weight

1.1kg

Standards/Approvals

EIA/ECA-310-E

Overall Width

19.8in

Overall Depth

5.9in

StarTech Series RK Server Rack, 4U Rack Unit, Steel - RK419WALLV


This 4U server rack is a Compact wall-mounted enclosure designed to secure rack-mount equipment in confined spaces. It provides a slim, accessible mounting platform for network devices and small servers, optimised for installations where floor space is limited and wall attachment is preferred.

Features and Benefits:


• Steel construction offers Durable support and long service life
• 2-post frame enables straightforward mounting of rack-mount gear
• Complies with EIA/ECA-310-E for standard rack equipment compatibility
• Low mass simplifies handling and on-site installation
• Black finish reduces Visual contrast in plant and comms rooms

Applications


• Suitable for mounting switches in plantroom cabinets
• Ideal for housing network appliances in small comms cupboards
• Used for organising control hardware in automation panels
• Can be used for Compact server installations on site walls

What weight should installers expect when handling the unit?


The enclosure has a mass of 1.1 kg, making it easy for a single technician to position and secure during mounting.

Which rack equipment widths will fit this mounting system?


The frame is intended for 19‑inch rack equipment, matching common rack-mount chassis widths.

How shallow is the profile for tight spaces?


The unit projects 5.9 in from the mounting surface, allowing installation where depth is limited.

What vertical space does the rack occupy in a cabinet lineup?


The mounting capacity is 4U, providing four standard rack units of usable vertical space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy