StarTech.com with 2 Post Frame, Black 8 U Steel Server Rack , 34.3 mm, 410 mm Height 410 mm

Subtotal (1 unit)*

€87.05

(exc. VAT)

€107.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.05

*price indicative

RS Stock No.:
186-3322
Mfr. Part No.:
RK8OD
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Server Rack

Frame Type

2 Post

Rack Unit

8U

Material

Steel

Colour

Black

Overall Height

410mm

Weight

2.2kg

Overall Width

410mm

Standards/Approvals

RoHS, CE, TAA

Overall Depth

34.3mm

RK8OD Open Frame Rack


This 2-post desktop rack provides 8U of storage space for mounting smaller A/V and IT equipment.

Save money with a low-cost mounting solution

With this 2-post rack, you can mount equipment at a fraction of the cost of conventional racks. The lightweight rack is engineered to meet EIA-310 rack-mount standards and is constructed of solid steel, ensuring a sturdy and safe mounting solution for your mission-critical equipment.

Improve efficiency and accessibility in your office or server room

The rack features an open frame, free standing design that saves space with a small footprint. It gives you the ability to place rack-mount equipment on any surface in your office, such as your desk. This makes it easy to access your equipment on a daily basis.

Hassle-free setup

The 2-post rack is easy to assemble and includes a pack of 20 M5 screws and cage nuts.

If you're looking for a desktop mounting solution with more rack units, StarTech.com also offers a 12U 2-post desktop rack.

The RK8OD is backed by a StarTech.com lifetime warranty and free technical support.

Features & Benefits


• Save money with a rack-mount solution that's a fraction of the cost of conventional racks

• Improve efficiency in your office or server room by placing equipment on your desk

• Easy setup with hassle-free assembly and mounting hardware included

• Includes 20 M5 screws and cage nuts

• Lightweight design

• EIA-310 compliant

Applications


• Place KVMs and rack-mount computers or server systems neatly on or beside your desk

• Save space in your SoHo (small office, home office) or server room, by placing equipment on desk or other surface, instead of taking up floor space

What’s in the package?


• Left Base Bracket

• Right Base Bracket

• Left Vertical Rail

• Right Vertical Rail

• Front Base Bracket

• Rubber Feet

• Assembly Screws

• M5 Screws

• M5 Cage Nuts

• Instruction Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy