Rittal VX25 Series with Swing Frame, Grey 40 U Sheet Steel Server Rack , 2 m Height 800 mm
- RS Stock No.:
- 187-9227
- Mfr. Part No.:
- 8619033
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€624.01
(exc. VAT)
€767.53
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.01 |
*price indicative
- RS Stock No.:
- 187-9227
- Mfr. Part No.:
- 8619033
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | VX25 | |
| Product Type | Server Rack | |
| Frame Type | Swing | |
| Rack Unit | 40U | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Overall Height | 2m | |
| Weight | 19.6kg | |
| Standards/Approvals | No | |
| Overall Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series VX25 | ||
Product Type Server Rack | ||
Frame Type Swing | ||
Rack Unit 40U | ||
Material Sheet Steel | ||
Colour Grey | ||
Overall Height 2m | ||
Weight 19.6kg | ||
Standards/Approvals No | ||
Overall Width 800mm | ||
- COO (Country of Origin):
- DE
For mounting 482.6 mm (19") equipment.
Related links
- Rittal VX25 Series with Swing Frame 2000 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 2000 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 2200 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 1200 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 1800 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 1600 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 1200 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 2200 mm Height 600 mm
