Better World
Schneider Electric NS Series Grey 21 U Sheet Steel 19 in Wall Cabinet , 1250 mm Height
- RS Stock No.:
- 221-0678
- Mfr. Part No.:
- NSYBRF21PLAG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€454.96
(exc. VAT)
€559.60
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0678
- Mfr. Part No.:
- NSYBRF21PLAG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NS | |
| Product Type | 19 in Wall Cabinet | |
| Rack Unit | 21U | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Overall Height | 1250mm | |
| Standards/Approvals | REACH | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NS | ||
Product Type 19 in Wall Cabinet | ||
Rack Unit 21U | ||
Material Sheet Steel | ||
Colour Grey | ||
Overall Height 1250mm | ||
Standards/Approvals REACH | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electrics 19" fixed chassis 21U for PLA enclosure having dimensions of 1250x750 mm.
Excellent performance
Long life
Related links
- Schneider Electric NSYBRF Series 17U 19-Inch Wall Cabinet
- RS PRO Black 6U 19-Inch Wall Cabinet , 267 x 502 x 300mm
- RS PRO Black 4U 19-Inch Wall Cabinet , 292.70 x 500 x 300mm
- CAMDENBOSS CAMRACK SX Series 7U-Rack 19-Inch Wall Cabinet 420 x 377 x 315mm
- Schneider Electric NS Series Sealing Kit
- Schneider Electric NS Series Lockable RAL 7035 Plain Door 800mm W for Use with Spacial SF
- Schneider Electric NS Series RAL 7035 Side Panel 400mm W, for Use with Spacial SF
- Schneider Electric NS Series Upright for Use with SM 1200 x 60mm
