Login / Register to access your benefits
Recently searched

    Omron 230 V ac 0.75 kW Servo Motor, 3000 rpm, 7.05 Nm Max Output Torque

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    215-3450
    Distrelec Article No.:
    302-29-289
    Mfr. Part No.:
    R88M-G75030H-BS2
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Maximum Output Torque

    7.05 Nm

    Supply Voltage

    230 V ac

    Output Speed

    3000 rpm

    Power Rating

    0.75 kW

    Related links