Omron 230 V ac 0.2 kW Servo Motor, 3000 rpm, 1.8 Nm Max Output Torque
- RS Stock No.:
- 215-3456
- Mfr. Part No.:
- R88M-GP20030H-BS2
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-3456
- Mfr. Part No.:
- R88M-GP20030H-BS2
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Maximum Output Torque | 1.8 Nm | |
Supply Voltage | 230 V ac | |
Output Speed | 3000 rpm | |
Power Rating | 0.2 kW | |
Select all | ||
---|---|---|
Brand Omron | ||
Maximum Output Torque 1.8 Nm | ||
Supply Voltage 230 V ac | ||
Output Speed 3000 rpm | ||
Power Rating 0.2 kW | ||
Related links
- Omron 230 V ac 0.2 kW Servo Motor 1.8 Nm Max Output Torque
- Omron 230 V 0.2 kW Servo Motor 1.91 Nm Max Output Torque
- Omron 230 V 0.2 kW Servo Motor 2.2 Nm Max Output Torque
- Omron 230 V ac 0.2 kW Servo Motor 1.91 Nm Max Output Torque
- Omron 230 V 0.05 kW Servo Motor 0.48 Nm Max Output Torque
- Omron 230 V ac 0.1 kW Servo Motor 0.86 Nm Max Output Torque
- Omron 230 V ac 0.75 kW Servo Motor 7.05 Nm Max Output Torque
- Omron 230 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque