Omron 230 V 1 kW Servo Motor, 3000 rpm, 3.18 Nm Max Output Torque
- RS Stock No.:
- 215-7581
- Distrelec Article No.:
- 302-29-253
- Mfr. Part No.:
- R88M-1L1K030H-BS2
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7581
- Distrelec Article No.:
- 302-29-253
- Mfr. Part No.:
- R88M-1L1K030H-BS2
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Maximum Output Torque | 3.18 Nm | |
Supply Voltage | 230 V | |
Output Speed | 3000 rpm | |
Power Rating | 1 kW | |
Select all | ||
---|---|---|
Brand Omron | ||
Maximum Output Torque 3.18 Nm | ||
Supply Voltage 230 V | ||
Output Speed 3000 rpm | ||
Power Rating 1 kW | ||
Related links
- Omron 230 V 1 kW Servo Motor 9.55 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor 3.18 Nm Max Output Torque
- Omron 200 V 1 kW Servo Motor 3.18 Nm Max Output Torque
- Omron 230 V 0.05 kW Servo Motor 0.48 Nm Max Output Torque
- Omron 230 V 0.2 kW Servo Motor 1.91 Nm Max Output Torque
- Omron 230 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 230 V ac 0.1 kW Servo Motor 0.86 Nm Max Output Torque
- Omron 230 V ac 0.2 kW Servo Motor 1.8 Nm Max Output Torque