RS PRO Bow Shackle Alloy Steel, 500 kg

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.75

*price indicative

RS Stock No.:
124-4812
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shackle

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

500kg

Shackle Diameter

6.8mm

Jaw Width

13mm

Pin Diameter

8mm

Finish

Hot Dip Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Shackle Anchor Bow-Safety Pin


RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits


Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)

Marking: WLL, CE, size, grade, charge number and manufacturer ID

Safety factor: 6:1

Finish: Hot dip galvanised

Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information


RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Supplied with

Head-bolt with nut and cotter pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy