Subtotal (1 unit)*
€31.99
(exc. VAT)
€39.35
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.99 |
*price indicative
- RS Stock No.:
- 124-4822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shackle | |
| Material | Alloy Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Safety Bolt | |
| Safe Working Load | 3.25t | |
| Shackle Diameter | 16mm | |
| Jaw Width | 27mm | |
| Pin Diameter | 19mm | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shackle | ||
Material Alloy Steel | ||
Shackle Type D-Shackle | ||
Pin Type Safety Bolt | ||
Safe Working Load 3.25t | ||
Shackle Diameter 16mm | ||
Jaw Width 27mm | ||
Pin Diameter 19mm | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Powertex Dee Shackles-Safety Pin
RS Pro Powertex steel dee shackles with safety pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
