Ergodyne E3790L D-Shackle Stainless Steel, 6.8 kg
- RS Stock No.:
- 151-2966
- Mfr. Part No.:
- E3790L
- Manufacturer:
- Ergodyne
Subtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.34 |
*price indicative
- RS Stock No.:
- 151-2966
- Mfr. Part No.:
- E3790L
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Shackle | |
| Material | Stainless Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 6.8kg | |
| Jaw Width | 16mm | |
| Pin Diameter | 8mm | |
| Finish | Electro Galvanised | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Shackle | ||
Material Stainless Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 6.8kg | ||
Jaw Width 16mm | ||
Pin Diameter 8mm | ||
Finish Electro Galvanised | ||
Length 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stainless steel U shaped shackles connect to waisted/necked tools (tapered mid sections) or tools with captive holes, creating clean, secure attachment points for tethering.
Stainless steel (#304) material
One step retrofit attachment for tethering point
Connects around midsection of a waisted or necked tool
Secure by adding a drop of adhesive and tightening
Maximum safe working capacity: 15lbs (6.8kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
Related links
- Ergodyne E3790M D-Shackle Stainless Steel, 6.8 kg
- Ergodyne E3790XL D-Shackle Stainless Steel, 6.8 kg
- Ergodyne E3790S D-Shackle Stainless Steel, 6.8 kg
- RS PRO D-Shackle Stainless Steel, 120 kg
- RS PRO D-Shackle Stainless Steel, 150 kg
- RS PRO D-Shackle Stainless Steel, 250 kg
- RS PRO D-Shackle Stainless Steel, 600 kg
- RS PRO D-Shackle Stainless Steel, 750 kg
