Tractel Manille Lyre 15t Bow Shackle Steel, 15 t
- RS Stock No.:
- 255-3739
- Mfr. Part No.:
- Manille Lyre 15t
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€176.26
(exc. VAT)
€216.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.26 |
*price indicative
- RS Stock No.:
- 255-3739
- Mfr. Part No.:
- Manille Lyre 15t
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Shackle | |
| Material | Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Safety Bolt | |
| Safe Working Load | 15t | |
| Shackle Diameter | 98mm | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Shackle | ||
Material Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Safety Bolt | ||
Safe Working Load 15t | ||
Shackle Diameter 98mm | ||
Finish Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tractel provides a pear shackle with a digital load indicator having a minimum safety factor of 4, which is made up of forged steel. They are painted or galvanised.
High strength steel
Weight is 7.8 kg
Related links
- Tractel Manille Lyre 02t Bow Shackle Steel, 3.2 t
- Tractel Manille Lyre 5t - 6 6.3 t
- Tractel Manille Lyre 10t - 12 10 t
- Tractel Manille Lyre 20t - 25t Bow Shackle Steel, 25 t
- Tractel Manille Poire 02t Bow Shackle Steel, 3.2 t
- Tractel Manille Poire 5t - 6 6.3 t
- Tractel Manille Poire 10t Bow Shackle Steel, 10 t
- RS PRO Bow Shackle Alloy Steel, 12 t
