RS PRO Bow Shackle Zinc Plated Steel, 6.5 t
- RS Stock No.:
- 312-3386
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.16 |
*price indicative
- RS Stock No.:
- 312-3386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Zinc Plated Steel | |
| Product Type | Shackle | |
| Shackle Type | Bow Shackle | |
| Pin Type | Split Pin | |
| Safe Working Load | 6.5t | |
| Shackle Diameter | 22.4mm | |
| Jaw Width | 36.6mm | |
| Pin Diameter | 25.4mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No 0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Zinc Plated Steel | ||
Product Type Shackle | ||
Shackle Type Bow Shackle | ||
Pin Type Split Pin | ||
Safe Working Load 6.5t | ||
Shackle Diameter 22.4mm | ||
Jaw Width 36.6mm | ||
Pin Diameter 25.4mm | ||
Finish Zinc Plated | ||
Standards/Approvals No 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Safety Bow Shackles
Galvanised alloy shackles with safety pin.
Note
Stated safe working loads are in tonnes.
Standards
BS EN 13889-2003, RR-C-271D, type IVA
Related links
- RS PRO Bow Shackle Zinc Plated Steel, 1 t
- RS PRO Bow Shackle Zinc Plated Steel, 2 t
- RS PRO Bow Shackle Zinc Plated Steel, 4.75 t
- RS PRO Bow Shackle Zinc Plated Steel, 3.25 t
- RS PRO Bow Shackle Zinc Plated Steel, 1.5 t
- RS PRO Bow Shackle Zinc Plated Steel, 500 kg
- RS PRO Bow Shackle Zinc Plated Steel, 750 kg
- RS PRO Bow Shackle Alloy Steel, 6.5 t
