Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 591-111
- Mfr. Part No.:
- ENSP25-10MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.10 |
*price indicative
- RS Stock No.:
- 591-111
- Mfr. Part No.:
- ENSP25-10MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 10mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | ENSP25 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 10mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series ENSP25 | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed for precision and reliability in various applications. Featuring a compact profile, it excels in conserving space while providing robust performance. This aluminium collar offers the advantages of a clamp style, ensuring it does not mar the shaft and allows for easy adjustability and removability. Its exceptional construction aids equipment manufacturers in achieving critical alignment, making it suitable for mounting components, guiding, and offering mechanical stops. The collars superior fit and finish are achieved through proprietary manufacturing processes, which enhance its holding power and overall durability.
Constructed from high grade 2024 aluminium for enhanced durability
Designed for easy installation with a simple cleaning and lubrication process
Maintains a narrow profile to optimise weight and functionality in confined spaces
Features clamp style design to prevent shaft damage and allow for easy adjustments
Manufactured under strict controls to ensure consistent quality and performance
Equipped with forged screws that exceed industry standards for maximum strength
RoHS3 and REACH compliant ensuring environmental safety
Performance ratings offer insights allowing users to assess application suitability
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
