Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Steel
- RS Stock No.:
- 592-771
- Mfr. Part No.:
- ENSP35-15MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€42.31
(exc. VAT)
€52.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.31 |
*price indicative
- RS Stock No.:
- 592-771
- Mfr. Part No.:
- ENSP35-15MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Clamp Style | |
| Series | ENSP35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Clamp Style | ||
Series ENSP35 | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed for precision and functionality in applications where space is at a premium. Manufactured from high quality 303 stainless steel, this collar boasts a lightweight design that facilitates use in tight quarters while maintaining strength and durability. Its innovative clamp style ensures that the shaft remains unmarred during installation and allows for easy adjustment and removal. With features aimed at optimal alignment and reliable performance, this shaft collar is ideal for machinery where precision is crucial, making it an essential component for equipment manufacturers and engineers alike.
Constructed from solid bar stock for superior quality
Narrow profile reduces overall weight for efficient operation
Clamp style design offers easy removability and indefinite adjustability
Stainless steel material ensures excellent corrosion resistance
Tightly controlled perpendicularity enhances component alignment
Manufactured under strict quality controls for consistent performance
Proprietary surface treatment prevents galling during use
RoHS3 and REACH compliant meeting stringent environmental standards
Related links
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- RS PRO Shaft Collar Set Screw W 8mm, Steel
