Ruland Shaft Collar, One Piece, Clamp, OD 24 mm OD, W 9mm, Carbon Steel

Subtotal (1 unit)*

€6.37

(exc. VAT)

€7.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.37

*price indicative

RS Stock No.:
592-844
Mfr. Part No.:
MCL-9-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

9mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

24mm

Fastening

Clamp

Width

9mm

Finish

Black Oxide

Series

MCL

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland One-piece shaft collar is expertly crafted to ensure precision and reliability. Designed with a 9mm bore and a robust clamp style, it provides a secure fit without marring the shaft surface. The durable black oxide steel construction not only enhances its aesthetic appeal but also offers superior resistance to corrosion. Ideal for applications requiring exact alignment and positioning, this collar excels in performance, ensuring mechanical stops and component mounting with exceptional dependability. Manufactured in the USA under stringent quality controls, it embodies the combination of innovation and craftsmanship needed for advanced engineering tasks.

Machined from solid bar stock for long-lasting durability

Offers a burr-free finish for enhanced performance

Clamp style design allows for easy installation and adjustment

RoHS3 and REACH compliant, ensuring environmental safety

Forged screws exceed DIN standards for maximum holding power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy