Ruland Collar, One Piece, Clamp Screw, OD 36 mm OD, W 13mm, Anodised Aluminium
- RS Stock No.:
- 604-682
- Mfr. Part No.:
- FHT-MCL-17-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€61.04
(exc. VAT)
€75.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.04 |
*price indicative
- RS Stock No.:
- 604-682
- Mfr. Part No.:
- FHT-MCL-17-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M5 | |
| Width | 13mm | |
| Finish | Anodised | |
| Standards/Approvals | RoHs and Reach, MILA865 Type II Class, DIN 91 1.9, ASTM B580 Type B | |
| Series | FHT-MCL | |
| Bore Type | Taper | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M5 | ||
Width 13mm | ||
Finish Anodised | ||
Standards/Approvals RoHs and Reach, MILA865 Type II Class, DIN 91 1.9, ASTM B580 Type B | ||
Series FHT-MCL | ||
Bore Type Taper | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock to a fine burr free finish
Related links
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Collar Clamp W 13mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, Plastic
- Ruland Collar Clamp Screw W 13mm, Steel
