Ruland Collar, One Piece, Clamp Screw, OD 45 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 605-960
- Mfr. Part No.:
- FHT-MCL-23-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.79
(exc. VAT)
€77.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.79 |
*price indicative
- RS Stock No.:
- 605-960
- Mfr. Part No.:
- FHT-MCL-23-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 23mm | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 | |
| Width | 15mm | |
| Finish | Anodised Aluminium | |
| Series | FHT-MCL | |
| Bore Type | Taper | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 23mm | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 | ||
Width 15mm | ||
Finish Anodised Aluminium | ||
Series FHT-MCL | ||
Bore Type Taper | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock to a fine burr free finish
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
