Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15 mm, Steel

Subtotal (1 unit)*

€23.45

(exc. VAT)

€28.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€23.45

*price indicative

RS Stock No.:
614-568
Mfr. Part No.:
MSPB-26-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

26 mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

48 mm

Fastening

Clamp

Width

15 mm

Finish

Black Oxide

Standards/Approvals

DIN 91 1.9, REACH, RoHS

Series

MSPB

Bore Type

Clamp Style

The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Compact design facilitates easy installation in tight spaces

Constructed from high quality materials for improved durability

Delivers precise performance enhancing overall project efficiency

Compatible with a wide range of applications for versatile use

Lightweight structure aids in ease of handling and mounting

Related links