Ruland Shaft Collar, Two Piece, Clamp, OD 16 mm OD, W 9 mm, Plastic
- RS Stock No.:
- 614-680
- Mfr. Part No.:
- MSP-6-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 614-680
- Mfr. Part No.:
- MSP-6-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 6 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 16 mm | |
| Fastening | Clamp | |
| Width | 9 mm | |
| Finish | Plain | |
| Bore Type | Clamp Style | |
| Standards/Approvals | REACH, DIN 91 1.9, RoHS | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 6 mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Double Wide | ||
Outside Diameter 16 mm | ||
Fastening Clamp | ||
Width 9 mm | ||
Finish Plain | ||
Bore Type Clamp Style | ||
Standards/Approvals REACH, DIN 91 1.9, RoHS | ||
Series MSP | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from high quality materials for longevity and performance
Designed to minimize friction ensuring smooth operation
Features an innovative design that simplifies installation processes
Offers versatility for a range of mechanical setups
Supports optimal alignment to enhance product longevity
Tested for strict quality assurance to meet industry standards
Related links
- Ruland Shaft Collar Clamp W 9 mm, Plastic
- Ruland Shaft Collar Clamp W 9 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9 mm, Plastic
- Ruland Shaft Collar Clamp W 9 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 13 mm, Plastic
- Ruland Shaft Collar Clamp W 15 mm, Plastic
