Ruland Shaft Collar, Two Piece, Clamp, OD 18 mm OD, W 9mm, Plastic

Subtotal (1 unit)*

€18.14

(exc. VAT)

€22.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.14

*price indicative

RS Stock No.:
615-352
Mfr. Part No.:
MSP-7-P
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

7mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

18mm

Fastening

Clamp

Width

9mm

Finish

Plain

Series

MSP

Standards/Approvals

RoHS, REACH, DIN 91 1.9

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Crafted to deliver unparalleled strength and resilience

Designed for versatile compatibility across diverse systems

Enhances operational efficiency through innovative engineering

Facilitates easy installation reducing downtime during setup

Manufactured with high precision techniques for consistent performance

Resistant to wear ensuring a longer lifespan in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy