Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15 mm, Aluminium

Subtotal (1 unit)*

€88.13

(exc. VAT)

€108.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.13

*price indicative

RS Stock No.:
614-947
Mfr. Part No.:
LVO-MSP-36-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Size

36 mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

57 mm

Fastening

Clamp

Threaded Bore Size

M6

Width

15 mm

Finish

Black Anodised

Standards/Approvals

RoHs and Reach

Series

LVO-MSP

Bore Type

Clamping Lever

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Designed to provide excellent torque transmission without slippage

Manufactured for minimal wear and tear ensuring a longer service life

Easy installation process saves time and effort during assembly

Lightweight yet strong making it suitable for a range of applications

Designed with flexibility in mind to accommodate slight misalignments

Corrosion resistant materials enhance performance in demanding environments

Allows for smooth operation in high speed systems reducing vibration

Optimised design contributes to energy efficiency and lower operating costs

Related links