Ruland Shaft Collar, Two Piece, Clamp, OD 24 mm OD, W 9mm, 303 Stainless Steel
- RS Stock No.:
- 615-554
- Mfr. Part No.:
- MSP-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€22.11
(exc. VAT)
€27.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.11 |
*price indicative
- RS Stock No.:
- 615-554
- Mfr. Part No.:
- MSP-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 9mm | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 9mm | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Bright | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from high grade materials guaranteeing enhanced durability
Engineered to offer precise fitting improving overall system performance
Lightweight design facilitates easier handling and installation
Resistant to wear and tear leading to less frequent replacements
Sleek finish adds a professional touch to any assembly
User friendly installation reduces downtime during setup
Related links
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Plastic
