Ruland Shaft Collar, One Piece, Quick Clamp, OD 34 mm OD, W 13mm, 303 Stainless Steel
- RS Stock No.:
- 627-962
- Mfr. Part No.:
- LV-MCL-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€42.79
(exc. VAT)
€52.63
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.79 |
*price indicative
- RS Stock No.:
- 627-962
- Mfr. Part No.:
- LV-MCL-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Quick Clamp | |
| Width | 13mm | |
| Finish | Bright | |
| Series | LV-MCL | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Quick Clamp | ||
Width 13mm | ||
Finish Bright | ||
Series LV-MCL | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever features a clamp style design that does not mar the shaft, allows for easy removal, and is indefinitely adjustable. It uses a threaded stud on the lever instead of standard collar hardware. Once installed, users can simply turn the lever to achieve their desired torque.
Durable quick clamping and release component
High corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 1215 Carbon Steel
