Ruland Shaft Collar, Two Piece, Clamp Screw, OD 16 mm OD, W 9mm, Carbon Steel
- RS Stock No.:
- 174-6785
- Mfr. Part No.:
- MSP-4-F
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.14 | - |
| 5 - 9 | €8.78 | €1.80 |
| 10 - 24 | €8.60 | €5.40 |
| 25 + | €8.42 | €18.00 |
*price indicative
- RS Stock No.:
- 174-6785
- Mfr. Part No.:
- MSP-4-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 4mm | |
| One/Two Piece | Two Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 16mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 8 | |
| Width | 9mm | |
| Finish | Black Oxide | |
| Series | MSP | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 4mm | ||
One/Two Piece Two Piece | ||
Material Carbon Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 16mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 8 | ||
Width 9mm | ||
Finish Black Oxide | ||
Series MSP | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland MSP-4-F is a two-piece shaft collar with a 4mm bore, 16mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-4-F is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
