Norton Medium Triangular Sharpening Stone, 102 mm x 6mm
- RS Stock No.:
- 827-754
- Mfr. Part No.:
- 61463686235
- Manufacturer:
- Norton
Subtotal (1 unit)*
€16.26
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.26 |
*price indicative
- RS Stock No.:
- 827-754
- Mfr. Part No.:
- 61463686235
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Sharpening Stone | |
| Grade | Medium | |
| Stone Shape | Triangular | |
| Width | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Length | 102mm | |
| Stone Type | Silicon Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Sharpening Stone | ||
Grade Medium | ||
Stone Shape Triangular | ||
Width 6mm | ||
Abrasive Material Aluminium Oxide | ||
Length 102mm | ||
Stone Type Silicon Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Triangular Stone
Used for finishing any re-entrant recess
Length: 100mm
Related links
- Norton Medium Triangular Sharpening Stone, 102 mm x 13mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 6mm
- Norton Medium Square Sharpening Stone, 102 mm x 6mm x 13 mm
- Norton Coarse Triangular Sharpening Stone, 102 mm x 13mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 13mm
- Norton Medium Round Sharpening Stone, 102 mm x 6.35mm
- Norton Medium Sharpening Stone, 102 mm x 25mm x 13 mm
- Norton Medium Square Sharpening Stone, 102 mm x 10mm x 10 mm
