Norton Medium Rectangular Sharpening Stone, 127 mm x 25mm x 5 mm
- RS Stock No.:
- 827-861
- Mfr. Part No.:
- 61463687430
- Manufacturer:
- Norton
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 827-861
- Mfr. Part No.:
- 61463687430
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Grade | Medium | |
| Product Type | Sharpening Stone | |
| Stone Shape | Rectangular | |
| Abrasive Material | Aluminium Oxide | |
| Width | 25mm | |
| Length | 127mm | |
| Height | 5mm | |
| Stone Type | Reamer Stone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Grade Medium | ||
Product Type Sharpening Stone | ||
Stone Shape Rectangular | ||
Abrasive Material Aluminium Oxide | ||
Width 25mm | ||
Length 127mm | ||
Height 5mm | ||
Stone Type Reamer Stone | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Reamer Stone
Specifically shaped to impart a keen cutting edge on to reamers, tips and dies
Related links
- Norton Medium Sharpening Stone, 102 mm x 25mm x 13 mm
- Norton Medium Round Edge Sharpening Stone, 102 mm x 25mm x 11 mm
- Norton Fine Rectangular Sharpening Stone, 100 mm x 25mm x 13 mm
- Norton Coarse Rectangular Sharpening Stone, 100 mm x 25mm x 25 mm
- Norton Fine Rectangular Sharpening Stone, 102 mm x 25mm x 13 mm
- RS PRO Medium Rectangular Sharpening Stone, 102 mm x 19mm x 229 mm
- Eze Lap Medium Rectangular Sharpening Stone, 82.55 mm x 2in x 76 mm
- Norton Square Sharpening Stone, 150 mm x 25mm x 25 mm
