Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 2 m x 1.25m, 300 kg Load
- RS Stock No.:
- 206-285
- Mfr. Part No.:
- ATRAYTOLEML1240S1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€187.69
(exc. VAT)
€230.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.69 |
*price indicative
- RS Stock No.:
- 206-285
- Mfr. Part No.:
- ATRAYTOLEML1240S1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 300kg | |
| Height | 2m | |
| Width | 1.25m | |
| Material | Sheet Steel Galvanised | |
| Colour | Black RAL 7040 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Number of Shelves 4 | ||
Load Capacity 300kg | ||
Height 2m | ||
Width 1.25m | ||
Material Sheet Steel Galvanised | ||
Colour Black RAL 7040 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Flexible Shelving System offers a wide range of accessories and features fast, easy, and tool free assembly. It can reach heights of up to 7500 mm and supports 150 kg per level for Adaptive and up to 330 kg per level for Adaptive XL. Designed for simple installations or multi tier setups, it is available in standard kits with 5 levels at 2000 mm or 6 levels at 2500 mm.
Side perforations every 25 mm
Front and back perforations every 50 mm
Permissible load up to 3000 kg
Plastic feet or galvanized footplates
Set of 2 M8 bolts included
High resistance epoxy paint
Related links
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 300 kg Load
- Manorga Black RAL 7040 5 Shelf Sheet Steel Galvanised Shelving System 300 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 300 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1.25m, 3 t Load
- Manorga Black RAL 7040 5 Shelf Sheet Steel Galvanised Shelving System 300 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1m, 3 t Load
