Manorga 1 Shelf Shelving System, 2 m x 1.25m, 500 mm

Subtotal (1 unit)*

€140.50

(exc. VAT)

€172.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.50

*price indicative

RS Stock No.:
206-307
Mfr. Part No.:
BRRAYOSLD201250S1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Rack Mount Shelf

Number of Shelves

1

Height

2m

Width

1.25m

Depth

500mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Epsivol is a highly modular shelving system compatible with 9 types of beams and 3 types of shelves. It allows for pre assembly of frames at the factory, saving up to 60% on assembly time. The system can be installed in multi tier configurations and features beams that are compatible with the Epsirack pallet rack. Additional versions include Epsivol One for reduced height up to 3 meters, Epsitable for work surfaces, Epsivol vertical for vertical storage, and Epsivol secure mesh for secure storage solutions.

Epoxy paint standard finish RAL 7024

Uprights 50x50x1.5 mm double perforation

Galvanized crossbars and diagonals profile C

Galvanized footplates 100x60x2 mm

Load capacity up to 1500 kg per level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy