Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 3 t Load
- RS Stock No.:
- 217-995
- Mfr. Part No.:
- BTNSUPPIECES1250I
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€47.96
(exc. VAT)
€58.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.96 |
*price indicative
- RS Stock No.:
- 217-995
- Mfr. Part No.:
- BTNSUPPIECES1250I
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 3t | |
| Material | Sheet Steel Galvanised | |
| Colour | Black RAL 7040 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Number of Shelves 4 | ||
Load Capacity 3t | ||
Material Sheet Steel Galvanised | ||
Colour Black RAL 7040 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Adaptive shelving is a robust and flexible storage solution designed for various industrial and commercial applications. Its tool-free assembly and modular design make it ideal for simple setups, platforms or multi-tier installations. Offering customizable options and high weight capacity, it is available in standard kits to tailored configurations to meet specific needs.
Flexible shelving with a wide choice of accessories
Available in 5 level standard kits
Front and back perforations every 50 mm for attaching the accessories
Complies with the European fire regulatory requirements
Related links
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1.25m, 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1m, 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 500 mm, 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 400 mm, 3 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 300 kg Load
