Manorga Galvanised Steel Shelving System, 2.5 m x 1.25m, 400 mm, 3 t Load

Subtotal (1 unit)*

€458.37

(exc. VAT)

€563.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€458.37

*price indicative

RS Stock No.:
336-280
Mfr. Part No.:
BTSPRI251250GRID1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

3t

Height

2.5m

Width

1.25m

Depth

400mm

Material

Steel

Colour

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Adaptive modular shelving offers flexible storage with a wide range of accessories and tool-free assembly (except footplates). It supports up to 150 kg per level for Adaptive and 330 kg per level for Adaptive XL, with heights up to 7500 mm. Suitable for simple setups, platform installations, or multi-tier systems, it provides a versatile and efficient storage solution.

Paint finish

High resistance epoxy paint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy