Manorga Galvanised Sheet Steel Shelving System, 2.5 m x 1.25m, 400 mm, 3 t Load
- RS Stock No.:
- 336-424
- Mfr. Part No.:
- BTSPRINK1240GRID1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€344.10
(exc. VAT)
€423.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.10 |
*price indicative
- RS Stock No.:
- 336-424
- Mfr. Part No.:
- BTSPRINK1240GRID1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 3t | |
| Height | 2.5m | |
| Width | 1.25m | |
| Depth | 400mm | |
| Material | Sheet Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 3t | ||
Height 2.5m | ||
Width 1.25m | ||
Depth 400mm | ||
Material Sheet Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Adaptive modular shelving offers flexible storage with a wide range of accessories and tool-free assembly (except footplates). It supports up to 150 kg per level for Adaptive and 330 kg per level for Adaptive XL, with heights up to 7500 mm. Suitable for simple setups, platform installations, or multi-tier systems, it provides a versatile and efficient storage solution.
Paint finish
High resistance epoxy paint
Related links
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
