Manorga Blue Sheet Steel Galvanised Shelving System, 1.26 m x 1.01m, 2.5 t Load

Subtotal (1 unit)*

€111.43

(exc. VAT)

€137.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.43

*price indicative

RS Stock No.:
336-460
Mfr. Part No.:
ZBNIVEAU1210SUP01
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

2.5t

Height

1.26m

Width

1.01m

Material

Sheet Steel Galvanised

Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga FLIPLUS is a simple, expandable, and multi-level medium-duty storage solution. It offers versatility with accessory options, including plastic feet, welded metal feet, and galvanized metal feet, ensuring stability and adaptability for various storage needs.

Side cross brace

Multi tier installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy