RS PRO Grey 6 Shelf Steel Shelving System, 2.15 m x 1m, 450 mm, 70 kg Load
- RS Stock No.:
- 521-469
- Manufacturer:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€129.66
(exc. VAT)
€159.48
(inc. VAT)
- RS Stock No.:
- 521-469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving System | |
| Sub Type | Stormor | |
| Number of Shelves | 6 | |
| Load Capacity | 70kg | |
| Height | 2.15m | |
| Width | 1m | |
| Depth | 450mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving System | ||
Sub Type Stormor | ||
Number of Shelves 6 | ||
Load Capacity 70kg | ||
Height 2.15m | ||
Width 1m | ||
Depth 450mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Grey 6 Shelf Stormor Shelving System, 2150 mm x 1 m x 450 mm, 70 kg Load
Need a sturdy, flexible storage solution for your office or commercial setting? Choose this Stormor shelving system from RS PRO. It's made of steel and has a load capacity of 70 kg, so it can hold the weight of heavy office supplies, products and materials.
The shelving unit is highly versatile, with two side panels and six shelves that you can arrange in whatever configuration you require. It comes with clips to fix the shelves securely in place, and it's easy to re-arrange the shelf heights as needed.
This Stormor shelving system is treated with BioCote® paint that inhibits the growth of microorganisms. This increases safety and hygiene in your workplace and makes this shelf system particularly suitable for storing consumable or perishable items.
Features and Benefits
Related links
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Grey 6 Shelf Cold Formed Reduced Mild Steel Shelving System 300 mm, 70 kg Load
- RS PRO Grey 6 Shelf Cold Formed Reduced Mild Steel Shelving System 300 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 400 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 500 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 600 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 400 mm, 70 kg Load
- RS PRO Light Grey 6 Shelf Steel Shelving System 450 mm

