Treston 2 Shelf Shelf x 1.37m, 648 mm, 200 kg Load

Subtotal (1 unit)*

€269.30

(exc. VAT)

€331.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.30

*price indicative

RS Stock No.:
135-7291
Mfr. Part No.:
92449014
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Shelf

Number of Shelves

2

Load Capacity

200kg

Width

1.37m

Depth

648mm

Standards/Approvals

No

COO (Country of Origin):
FI

Lower Shelves for Workshop Bench


Lower shelves that are ideal for storing bulky items under your workshop bench. They are simple to attach by hanging on horizontal bars and include a back stop to prevent slipping and falling.

Features and Benefits


• Compatible with 1500 Workshop benches

• Includes back stop

• Simple to attach

Shelving Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy