Manorga Galvanised 4 Shelf Extension Bay, 2 m x 1m, 400 mm, 150 kg Load

Subtotal (1 unit)*

€960.68

(exc. VAT)

€1,181.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€960.68

*price indicative

RS Stock No.:
267-8124
Mfr. Part No.:
BTARMPTSERR1040S1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Extension Bay

Number of Shelves

4

Load Capacity

150kg

Width

1m

Height

2m

Depth

400mm

Colour

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
ADAPTIV is the steel shelving solution recognized as the most scalable and customizable on the market, thanks to its wide range of dimensions, load capacities, and accessories. ADAPTIV shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find ADAPTIV in the following environments: Industrial stores, IT storage rooms, Archive areas, Warehouses, Automotive garages... With its wide range of accessories, ADAPTIV adapts to all your needs. It is the scalable and customizable shelving system that provides a dedicated solution for each requirement. Take advantage of its numerous configurations, reaching heights of up to 3000mm and lengths of up to 1000mm, supporting loads of up to 330kg per level. Do you want to increase your maximum weight limit? The ADAPTIV makes it quick and easy with its optional reinforcements that can increase the load by 200%, from 150kg to 330kg with a simple shelf reinforcement. Take control of your storage space with unique and customized following elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 perforated uprights on the sides and front, steel shelves, crossbars, and feet to ensure stability, its versatile configurations enable you to tailor the product to your specific requirements. Customizable and scalable, ADAPTIV is the shelving system that will meet all your needs.

Advantages:


  • Highly scalable and modular
  • 3 ranges of load capacities for steel shelves: 150kg / 250kg / 300kg
  • Grid shelf compatible with sprinkler systems
  • Wide range of accessories
  • Tool-free assembly

Kit Content


- 2 uprights

- 2 fixing plates

- 5 steel sheet shelves

- 1 steel sheet back panel

- 2 steel sheet side panels

- 1 steel sheet door.

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy