Manorga Grey 1 Shelf Steel Extension Bay, 600 mm x 1m, 600 mm, 70 kg Load

Subtotal (1 unit)*

€108.92

(exc. VAT)

€133.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.92

*price indicative

RS Stock No.:
267-8129
Mfr. Part No.:
ZANISUPRETBAC1060
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Extension Bay

Number of Shelves

1

Load Capacity

70kg

Height

600mm

Width

1m

Depth

600mm

Material

Steel

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
FLIP is the ultimate versatile, designed and practical shelving solution. FLIP shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find FLIP in the following environments: Workshops, warehouses, archive rooms, storage areas... Designed for the storage of light packaged products, it allows the storage of lightweight items on tubular shelves, making it ideal for storing cardboard boxes, plastic containers, or mechanical parts. The adaptable FLIP shelving system also enables the storage of smaller items thanks to its various shelf covering options or steel shelves. Find the configuration that best suits your needs and environment among its dimensions, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity of 230kg per level. Every FLIP product comes with epoxy paint finish, allowing it to perfectly blend in any design and environment. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 front-perforated uprights, stabilizing feet, and monobloc shelves, FLIP is the practical and durable shelving system for your storage needs.

Advantages:


  • Epoxy paint finish
  • No crossbars for single and double-sided use
  • Easy and tool-free assembly

Kit Content


- 1 containment bin for tubular structure

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy