Manorga RAL 7024 4 Shelf Steel Starter Bay, 2 m x 1.26m, 1 m, 460 kg Load

Subtotal (1 unit)*

€412.88

(exc. VAT)

€507.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€412.88

*price indicative

RS Stock No.:
267-8231
Mfr. Part No.:
ZBTUBIND2012104D1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Starter Bay

Sub Type

Modular Shelving

Number of Shelves

4

Load Capacity

460kg

Width

1.26m

Height

2m

Depth

1m

Material

Steel

Colour

RAL 7024

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
FLIPLUS is the easiest to assemble high-load stocking solution for your environment. Fliplus complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find FLIPLUS in the following environments: Industrial stores, storerooms, warehouses, offices, equipment rooms… Designed for the storage of heavy items such as large tools, heavy boxes, mechanical parts thanks to its different types of tablet available (Tubular or Steel Sheet), FLIPLUS allows you to tailor the structure of your bay to suit the products to be stored. Make your shelving evolve thanks to its different shelf covers suitable for FLIPLUS : Chipboard, Steel Sheet or Mesh to ensure the meet of your requirement of specific products to be stored. Its load capacity reaches up to 500kg per level and over 3000kg per bay. Its wide range of shelf sizes and maximum height of 8.5 meters allow for all sorts of different configurations. Stable and robust, this product is perfect for creating very tall and multi-level installations.

Advantages:


  • Epoxy Paint Finish
  • No Crossbars for Single and Double-Sided Use
  • Easy and Tool-Free Assembly

Kit Content


- 4 uprights

- 4 mounting plates

- 4 tubular shelves

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy