Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Extension Bay, 2000mm x 1500mm, 1000mm, 94kg Load
- RS Stock No.:
- 267-8319
- Mfr. Part No.:
- ZSRAYTUB15105ES01
- Manufacturer:
- Manorga
Subtotal (1 unit)**
€349.69
(exc. VAT)
€430.12
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €349.69 |
**price indicative
- RS Stock No.:
- 267-8319
- Mfr. Part No.:
- ZSRAYTUB15105ES01
- Manufacturer:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Manorga | |
System | Quickshelf | |
Number of Shelves | 5 | |
Load Capacity | 94kg | |
Width | 1500mm | |
Height | 2000mm | |
Depth | 1000mm | |
Material | Galvanised Steel | |
Colour | Galvanised | |
Series | EPSILINE | |
Select all | ||
---|---|---|
Manufacturer Manorga | ||
System Quickshelf | ||
Number of Shelves 5 | ||
Load Capacity 94kg | ||
Width 1500mm | ||
Height 2000mm | ||
Depth 1000mm | ||
Material Galvanised Steel | ||
Colour Galvanised | ||
Series EPSILINE | ||
Related links
- Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Starter Bay...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...
- Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Extension...
- Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Extension...
- Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Extension...
- Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Extension...
- Manorga Galvanised 1 Shelf Galvanised Steel Quickshelf Extension...
- Manorga Galvanised 5 Shelf Galvanised Steel Quickshelf Extension...